
2308-2-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | ED1063-ND |
Manufacturer | |
Manufacturer Product Number | 2308-2-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=3.96MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.156" (3.96mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.156" (3.96mm) | |
Length - Below Flange | 0.084" (2.13mm) | |
Length - Overall | 0.240" (6.10mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.061" (1.55mm) | |
Staking Side OD | 0.061" (1.55mm) | |
Staking Side ID | 0.044" (1.12mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.34000 | ¥2.34 |
| 10 | ¥1.98500 | ¥19.85 |
| 25 | ¥1.85760 | ¥46.44 |
| 50 | ¥1.76780 | ¥88.39 |
| 100 | ¥1.68330 | ¥168.33 |
| 250 | ¥1.57772 | ¥394.43 |
| 500 | ¥1.50206 | ¥751.03 |
| 1,000 | ¥1.43030 | ¥1,430.30 |
| 2,500 | ¥1.34067 | ¥3,351.68 |


