110 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 SERIES
110-93-328-41-001000
110-93-328-41-001000

110-93-328-41-001000

DigiKey Part Number
ED3328-ND
Manufacturer
Manufacturer Product Number
110-93-328-41-001000
Description
CONN IC DIP SOCKET 28POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
110-93-328-41-001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.52000¥39.52
14¥32.76071¥458.65
28¥31.19536¥873.47
56¥29.70518¥1,663.49
112¥28.28714¥3,168.16
252¥26.71393¥6,731.91
504¥25.43907¥12,821.29
1,008¥24.22563¥24,419.44
2,506¥22.71942¥56,934.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.