
0627-0-15-15-21-27-10-0 | |
|---|---|
DigiKey Part Number | ED10477-ND |
Manufacturer | |
Manufacturer Product Number | 0627-0-15-15-21-27-10-0 |
Description | ZERO PROFILE RECEPTACLE FOR LEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0627-0-15-15-21-27-10-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.093" (2.36mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.055" (1.40mm) | |
Flange Diameter | 0.054" (1.37mm) | |
Tail Diameter | - | |
Socket Depth | 0.079" (2.01mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.65900 | ¥26.59 |
| 25 | ¥2.49360 | ¥62.34 |
| 50 | ¥2.37500 | ¥118.75 |
| 100 | ¥2.26090 | ¥226.09 |
| 250 | ¥2.11880 | ¥529.70 |
| 500 | ¥2.01748 | ¥1,008.74 |
| 1,000 | ¥1.92102 | ¥1,921.02 |
| 3,000 | ¥1.77765 | ¥5,332.95 |


