0627-0-15-15-11-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED10476-ND | |
Manufacturer | ||
Manufacturer Product Number | 0627-0-15-15-11-27-10-0 | |
Description | ZERO PROFILE RECEPTACLE FOR LEAD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.093" (2.36mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.055" (1.40mm) | |
Flange Diameter | 0.054" (1.37mm) | |
Tail Diameter | - | |
Socket Depth | 0.079" (2.01mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.39040 | ¥59.76 |
50 | ¥2.19680 | ¥109.84 |
100 | ¥2.11060 | ¥211.06 |
250 | ¥1.89536 | ¥473.84 |
500 | ¥1.80918 | ¥904.59 |
1,000 | ¥1.50756 | ¥1,507.56 |
3,000 | ¥1.37838 | ¥4,135.14 |