0327-0-57-15-34-27-10-0 | ||
---|---|---|
DigiKey Part Number | 54-0327-0-57-15-34-27-10-0TR-ND - Tape & Reel (TR) 54-0327-0-57-15-34-27-10-0CT-ND - Cut Tape (CT) 54-0327-0-57-15-34-27-10-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0327-0-57-15-34-27-10-0 | |
Description | CONN PIN RCPT .032-.046 SOLDER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.206" (5.23mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.075" (1.91mm) | |
Flange Diameter | 0.091" (2.31mm) | |
Tail Diameter | - | |
Socket Depth | 0.180" (4.57mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.39500 | ¥63.95 |
25 | ¥6.13080 | ¥153.27 |
50 | ¥6.00100 | ¥300.05 |
100 | ¥5.74080 | ¥574.08 |
250 | ¥5.21852 | ¥1,304.63 |
500 | ¥4.69674 | ¥2,348.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥4.22266 | ¥5,911.72 |
2,800 | ¥3.82679 | ¥10,715.01 |
7,000 | ¥3.69483 | ¥25,863.81 |
9,800 | ¥3.51009 | ¥34,398.88 |
14,000 | ¥3.43092 | ¥48,032.88 |