
MIKROE-6064 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6064-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6064 |
Description | SOLIDSWITCH 8 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BTS3035EJXUMA1 Solid State Relay mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Relay | |
Function | Solid State | |
Utilized IC / Part | BTS3035EJXUMA1 | |
Contents | Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.04000 | ¥124.04 |



