
MIKROE-5799 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5799-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5799 |
Description | BATT CHARGER OPEN FRAME 5.2V 3A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 5.2V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5.2V | |
Charge Current - Max | 3A | |
Charge Time | - | |
Voltage - Input | 3.5V ~ 36V | |
Power - Max | - | |
Size / Dimension | 2.44" L x 1.81" W (62.0mm x 46.0mm) | |
Mounting Type | Chassis Mount | |
Termination Style | USB A Receptacle (2) | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.43000 | ¥289.43 |


