
MIKROE-3877 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3877-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3877 |
Description | ONE SHOT CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AD5241, LTC6993-2 Monostable Multivibrator Clock Timing mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3877 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Clock Timing | |
Function | Monostable Multivibrator | |
Utilized IC / Part | AD5241, LTC6993-2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥264.62000 | ¥264.62 |

















