
MIKROE-3844 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3844-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3844 |
Description | SINGLE CELL CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP1811A, MCP16251 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3844 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | MCP1811A, MCP16251 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.96000 | ¥90.96 |
















