MIKROE-2350 | |
---|---|
DigiKey Part Number | 1471-1635-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2350 |
Description | RUBBER ANTENNA 868MHZ RIGHT ANGL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 891.5MHz LoRa Whip, Right Angle RF Antenna 868MHz ~ 915MHz 2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 891.5MHz | |
Frequency Range | 868MHz ~ 915MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | LoRa |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.66000 | ¥58.66 |