
MIKROE-2331 | |
|---|---|
DigiKey Part Number | 1471-1629-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2331 |
Description | MIKROPROG FOR KINETIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Kinetis mikroProg™ Debugger, Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Debugger, Programmer (In-Circuit/In-System) | |
Contents | Board(s) | |
Utilized IC / Part | Kinetis | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,232.15000 | ¥1,232.15 |







