
MIKROE-1648 | |
|---|---|
DigiKey Part Number | 1471-1361-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1648 |
Description | BOARD LINEAR HALL SENSOR CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP3201, MLX90242ESE-GAA-000-RE Magnetic Hall Effect Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Magnetic Hall Effect | |
Utilized IC / Part | MCP3201, MLX90242ESE-GAA-000-RE | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.39000 | ¥165.39 |



















