


MIKROE-1305 | |
|---|---|
DigiKey Part Number | 1471-1070-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1305 |
Description | RF TXRX MOD ISM>1GHZ TRACE ANT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | nRF24L01P Transceiver RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-1305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | nRF24L01P | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.12000 | ¥157.12 |
















