


MIKROE-1294 | |
|---|---|
DigiKey Part Number | 1471-1061-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1294 |
Description | DISPLAY BOARD 8X8 YLW CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX7219 LED Matrix Opto mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | MAX7219 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.85000 | ¥148.85 |

















