MT53E512M32D1ZW-046 WT:B | ||
---|---|---|
DigiKey Part Number | 557-MT53E512M32D1ZW-046WT:B-ND | |
Manufacturer | ||
Manufacturer Product Number | MT53E512M32D1ZW-046 WT:B | |
Description | IC DRAM 16GBIT 2.133GHZ 200WFBGA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.07000 | ¥150.07 |
10 | ¥139.74800 | ¥1,397.48 |
25 | ¥138.24880 | ¥3,456.22 |
40 | ¥134.83650 | ¥5,393.46 |
80 | ¥118.36750 | ¥9,469.40 |
230 | ¥114.37439 | ¥26,306.11 |
440 | ¥111.29673 | ¥48,970.56 |