MT53E1G32D2FW-046 IT:B TR | |
---|---|
DigiKey Part Number | 557-MT53E1G32D2FW-046IT:BTR-ND - Tape & Reel (TR) 557-MT53E1G32D2FW-046IT:BTRCT-ND - Cut Tape (CT) 557-MT53E1G32D2FW-046IT:BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT53E1G32D2FW-046 IT:B TR |
Description | LPDDR4 32G 1GX32 FBGA DDP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 32Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.26000 | ¥326.26 |
10 | ¥302.60300 | ¥3,026.03 |
25 | ¥291.79160 | ¥7,294.79 |
50 | ¥284.52520 | ¥14,226.26 |
100 | ¥249.30970 | ¥24,930.97 |
250 | ¥242.41524 | ¥60,603.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥230.60650 | ¥461,213.00 |