MT48LC4M32B2B5-6A AAT:L TR | ||
---|---|---|
DigiKey Part Number | 557-1949-2-ND - Tape & Reel (TR) 557-1949-1-ND - Cut Tape (CT) 557-1949-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT48LC4M32B2B5-6A AAT:L TR | |
Description | IC DRAM 128MBIT PAR 90VFBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 90-VFBGA (8x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.36000 | ¥103.36 |
10 | ¥95.72100 | ¥957.21 |
25 | ¥93.54720 | ¥2,338.68 |
50 | ¥93.04480 | ¥4,652.24 |
100 | ¥81.90790 | ¥8,190.79 |
250 | ¥77.84332 | ¥19,460.83 |
500 | ¥77.06394 | ¥38,531.97 |
1,000 | ¥74.50254 | ¥74,502.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥71.38434 | ¥142,768.68 |