MT46H64M16LFBF-5 IT:B TR | ||
---|---|---|
DigiKey Part Number | 557-1912-2-ND - Tape & Reel (TR) 557-1912-1-ND - Cut Tape (CT) 557-1912-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT46H64M16LFBF-5 IT:B TR | |
Description | IC DRAM 1GBIT PARALLEL 60VFBGA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT46H64M16LFBF-5 IT:B TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥59.89500 | ¥598.95 |
25 | ¥58.64760 | ¥1,466.19 |
50 | ¥58.44560 | ¥2,922.28 |
100 | ¥52.44210 | ¥5,244.21 |
250 | ¥50.85724 | ¥12,714.31 |
500 | ¥48.36142 | ¥24,180.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.45111 | ¥46,451.11 |