
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV75101PDSQR | |
---|---|
DigiKey Part Number | 296-TLV75101PDSQRTR-ND - Tape & Reel (TR) 296-TLV75101PDSQRCT-ND - Cut Tape (CT) 296-TLV75101PDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75101PDSQR |
Description | IC REG LIN POS ADJ 500MA 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75101PDSQR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.88V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
In-Stock: 11,094
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.80000 | ¥3.80 |
10 | ¥2.63000 | ¥26.30 |
25 | ¥2.35200 | ¥58.80 |
100 | ¥2.03850 | ¥203.85 |
250 | ¥1.88948 | ¥472.37 |
500 | ¥1.79968 | ¥899.84 |
1,000 | ¥1.72574 | ¥1,725.74 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.63447 | ¥4,903.41 |
6,000 | ¥1.58981 | ¥9,538.86 |
9,000 | ¥1.56744 | ¥14,106.96 |
15,000 | ¥1.54265 | ¥23,139.75 |
21,000 | ¥1.52816 | ¥32,091.36 |
30,000 | ¥1.51424 | ¥45,427.20 |