MT46H64M16LFBF-5 AIT:B TR | ||
---|---|---|
DigiKey Part Number | 557-1911-2-ND - Tape & Reel (TR) 557-1911-1-ND - Cut Tape (CT) 557-1911-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT46H64M16LFBF-5 AIT:B TR | |
Description | IC DRAM 1GBIT PARALLEL 60VFBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT46H64M16LFBF-5 AIT:B TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.87000 | ¥74.87 |
10 | ¥68.86000 | ¥688.60 |
25 | ¥67.42520 | ¥1,685.63 |
50 | ¥67.19180 | ¥3,359.59 |
100 | ¥60.29110 | ¥6,029.11 |
250 | ¥58.46896 | ¥14,617.24 |
500 | ¥55.59962 | ¥27,799.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.66106 | ¥53,661.06 |