MT29F4G08ABBDAHC-IT:D TR | ||
---|---|---|
DigiKey Part Number | 557-1459-2-ND - Tape & Reel (TR) 557-1459-1-ND - Cut Tape (CT) 557-1459-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT29F4G08ABBDAHC-IT:D TR | |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (10.5x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (10.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.04000 | ¥45.04 |
10 | ¥41.13700 | ¥411.37 |
25 | ¥40.35000 | ¥1,008.75 |
50 | ¥40.05580 | ¥2,002.79 |
100 | ¥35.94280 | ¥3,594.28 |
250 | ¥35.80772 | ¥8,951.93 |
500 | ¥33.55998 | ¥16,779.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.14385 | ¥32,143.85 |
2,000 | ¥31.10990 | ¥62,219.80 |