MT29F4G08ABADAH4:D TR | ||
---|---|---|
DigiKey Part Number | 557-1868-2-ND - Tape & Reel (TR) 557-1868-1-ND - Cut Tape (CT) 557-1868-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT29F4G08ABADAH4:D TR | |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.71500 | ¥387.15 |
25 | ¥37.87800 | ¥946.95 |
50 | ¥37.67260 | ¥1,883.63 |
100 | ¥33.77820 | ¥3,377.82 |
250 | ¥33.65504 | ¥8,413.76 |
500 | ¥32.42544 | ¥16,212.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.82667 | ¥30,826.67 |
2,000 | ¥30.49871 | ¥60,997.42 |