MT25QL128ABB8ESF-0AUT | ||
---|---|---|
DigiKey Part Number | MT25QL128ABB8ESF-0AUT-ND | |
Manufacturer | ||
Manufacturer Product Number | MT25QL128ABB8ESF-0AUT | |
Description | IC FLASH 128MBIT SPI 16SOP2 | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOP2 | |
Datasheet | Datasheet | |
EDA/CAD Models | MT25QL128ABB8ESF-0AUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥43.28800 | ¥432.88 |
25 | ¥42.46200 | ¥1,061.55 |
50 | ¥42.15500 | ¥2,107.75 |
100 | ¥37.82620 | ¥3,782.62 |
250 | ¥37.68452 | ¥9,421.13 |
500 | ¥35.31892 | ¥17,659.46 |