


VSC8514XMK-03 | |
|---|---|
DigiKey Part Number | VSC8514XMK-03-ND |
Manufacturer | |
Manufacturer Product Number | VSC8514XMK-03 |
Description | IC TELECOM INTERFACE 138QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Signal Conditioner 138-QFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8514XMK-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Signal Conditioner | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | 2.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 138-QFN (12x12) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.00000 | ¥119.00 |
| 25 | ¥99.06360 | ¥2,476.59 |
| 100 | ¥95.70580 | ¥9,570.58 |




