VSC8224XHG | ||
---|---|---|
DigiKey Part Number | 907-1025-ND | |
Manufacturer | ||
Manufacturer Product Number | VSC8224XHG | |
Description | IC TRANSCEIVER 4/4 260PBGA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4/4 Transceiver Gigabit Ethernet 260-PBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 260-BGA | |
Supplier Device Package | 260-PBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.12000 | ¥279.12 |
25 | ¥232.65280 | ¥5,816.32 |
100 | ¥224.83350 | ¥22,483.35 |