ZMOD4510AI1R | ||
---|---|---|
DigiKey Part Number | 800-4330-2-ND - Tape & Reel (TR) 800-4330-1-ND - Cut Tape (CT) 800-4330-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZMOD4510AI1R | |
Description | SENSOR AIR QUALITY I2C OUTPUT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Air Quality Sensor I2C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.61000 | ¥56.61 |
10 | ¥42.42400 | ¥424.24 |
25 | ¥37.71360 | ¥942.84 |
50 | ¥35.82660 | ¥1,791.33 |
100 | ¥34.88470 | ¥3,488.47 |
500 | ¥29.22734 | ¥14,613.67 |
1,000 | ¥27.34175 | ¥27,341.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥23.33713 | ¥93,348.52 |