ZMOD4510AI3V | ||
---|---|---|
DigiKey Part Number | 800-ZMOD4510AI3V-ND | |
Manufacturer | ||
Manufacturer Product Number | ZMOD4510AI3V | |
Description | SENSOR AIR QUALITY I2C OUTPUT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Air Quality Sensor I2C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 11mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.91000 | ¥54.91 |
10 | ¥43.95400 | ¥439.54 |
25 | ¥40.65800 | ¥1,016.45 |
80 | ¥35.16525 | ¥2,813.22 |
490 | ¥32.96714 | ¥16,153.90 |
980 | ¥30.76924 | ¥30,153.86 |