100-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB7052N-I/KDX

DigiKey Part Number
150-USB7052N-I/KDX-ND
Manufacturer
Manufacturer Product Number
USB7052N-I/KDX
Description
USB3.1 GEN1 HUB WITHOUT PD - 2 C
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.1 GPIO, I2C, SPI, UART, USB Interface 100-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
GPIO, I2C, SPI, UART, USB
Standards
USB 2.0, USB 3.1
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-VQFN (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.90000¥79.90
25¥66.64120¥1,666.03
100¥64.37420¥6,437.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.