USB3310C-CP | ||
---|---|---|
DigiKey Part Number | USB3310C-CP-ND | |
Manufacturer | ||
Manufacturer Product Number | USB3310C-CP | |
Description | IC TRANSCEIVER HALF 1/1 24QFN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half USB 2.0 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | USB3310C-CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
25 | ¥11.90360 | ¥297.59 |
100 | ¥11.39050 | ¥1,139.05 |