
USB3250-ABZJ | |
|---|---|
DigiKey Part Number | USB3250-ABZJ-ND |
Manufacturer | |
Manufacturer Product Number | USB3250-ABZJ |
Description | IC INTERFACE SPECIALIZED 56QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | USB3250-ABZJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | USB | |
Interface | UTMI | |
Voltage - Supply | - | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.60000 | ¥16.60 |
| 25 | ¥13.85880 | ¥346.47 |
| 100 | ¥12.62330 | ¥1,262.33 |

