Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.25% 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC9402CPD

DigiKey Part Number
TC9402CPD-ND
Manufacturer
Manufacturer Product Number
TC9402CPD
Description
IC F/V & V/F CONV 100KHZ 14DIP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.25% 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC9402CPD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Volt to Frequency and Frequency to Volt
Frequency - Max
100 kHz
Full Scale
±100ppm/°C
Linearity
±0.25%
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.19000¥49.19
25¥41.14800¥1,028.70
100¥37.29850¥3,729.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.