Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC72-5.0MUATR

DigiKey Part Number
150-TC72-5.0MUATR-ND - Tape & Reel (TR)
150-TC72-5.0MUATRCT-ND - Cut Tape (CT)
150-TC72-5.0MUATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC72-5.0MUATR
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC72-5.0MUATR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.65V ~ 5.5V
Resolution
9 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-40°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.52000¥10.52
25¥8.77040¥219.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.69927¥19,248.17
Manufacturers Standard Package