44 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 PLCC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

TC7109CLW

DigiKey Part Number
TC7109CLW-ND
Manufacturer
Manufacturer Product Number
TC7109CLW
Description
IC ADC 12BIT DUAL SLOPE 44PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
TC7109CLW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
30
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Dual Slope
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.63000¥155.63
25¥129.83040¥3,245.76
100¥118.00510¥11,800.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.