TC649BEOATR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 243
Unit Price: ¥2.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥1.91277
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,804
Unit Price: ¥3.53000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,629
Unit Price: ¥2.72000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2.52929
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5,927
Unit Price: ¥2.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2.29216
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2.03528
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2.37120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2.60832
Datasheet
Motor Driver Parallel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC649BEOATR

DigiKey Part Number
TC649BEOATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC649BEOATR
Description
IC MOTOR DRIVER 3V-5.5V 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC649BEOATR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Low Side
Interface
Parallel
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥12.01421¥39,646.89
Manufacturers Standard Package