
TC622VPA | |
|---|---|
DigiKey Part Number | TC622VPA-ND |
Manufacturer | |
Manufacturer Product Number | TC622VPA |
Description | THERMOSTAT PROG ACTIVE HIGH 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Push-Pull 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC622VPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±5°C | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 4.5 V ~ 18 V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.91000 | ¥15.91 |
| 25 | ¥13.25960 | ¥331.49 |
| 100 | ¥12.61820 | ¥1,261.82 |

