Thermostat Programmable Active High Push-Pull TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC622EAT

DigiKey Part Number
TC622EAT-ND
Manufacturer
Manufacturer Product Number
TC622EAT
Description
THERMOSTAT PROG ACT HIGH TO220-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active High Push-Pull TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TC622EAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±5°C
Current - Output (Max)
-
Output Type
Push-Pull
Output
Active High
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
4.5 V ~ 18 V
Current - Supply
600µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.62000¥20.62
25¥17.10960¥427.74
100¥16.57470¥1,657.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.