
TC621CEOA | |
|---|---|
DigiKey Part Number | TC621CEOA-ND |
Manufacturer | |
Manufacturer Product Number | TC621CEOA |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC621CEOA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | /OverTemp, /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | Programmable | |
Voltage - Supply | 4.5 V ~ 18 V | |
Current - Supply | 400µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.11000 | ¥17.11 |
| 25 | ¥14.20080 | ¥355.02 |
| 100 | ¥13.79450 | ¥1,379.45 |

