16 MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY56017RMG

DigiKey Part Number
576-3289-5-ND
Manufacturer
Manufacturer Product Number
SY56017RMG
Description
IC CLK MULTIPLX 2:1 4.5GHZ 16MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Multiplexer IC 2:1 4.5 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY56017RMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
CML
Frequency - Max
4.5 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.12000¥114.12
25¥95.21400¥2,380.35
100¥86.57360¥8,657.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.