SST39LF402C-55-4C-MAQE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥13.97538
Datasheet

Similar


Microchip Technology
In Stock: 684
Unit Price: ¥20.09000
Datasheet

Similar


Microchip Technology
In Stock: 638
Unit Price: ¥20.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥13.97538
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥15.17780
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥13.97538
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥15.17780
Datasheet
FLASH Memory IC 4Mbit Parallel 55 ns 48-WFBGA (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39LF402C-55-4C-MAQE

DigiKey Part Number
SST39LF402C-55-4C-MAQE-ND
Manufacturer
Manufacturer Product Number
SST39LF402C-55-4C-MAQE
Description
IC FLASH 4MBIT PARALLEL 48WFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 55 ns 48-WFBGA (6x4)
Datasheet
 Datasheet
EDA/CAD Models
SST39LF402C-55-4C-MAQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-WFBGA (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
740¥13.97538¥10,341.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.