SST39LF402C-55-4C-B3KE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥15.50765
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥11.32916
Datasheet

Similar


Microchip Technology
In Stock: 107
Unit Price: ¥14.39000
Datasheet

Similar


Microchip Technology
In Stock: 2,620
Unit Price: ¥16.29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥11.32916
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥12.20813
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥11.32916
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥12.20813
Datasheet
48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39LF402C-55-4C-B3KE

DigiKey Part Number
SST39LF402C-55-4C-B3KE-ND
Manufacturer
Manufacturer Product Number
SST39LF402C-55-4C-B3KE
Description
IC FLASH 4MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 55 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
SST39LF402C-55-4C-B3KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
960¥11.32916¥10,875.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.