SST25VF080B-50-4I-QAE | ||
---|---|---|
DigiKey Part Number | SST25VF080B-50-4I-QAE-ND | |
Manufacturer | ||
Manufacturer Product Number | SST25VF080B-50-4I-QAE | |
Description | IC FLASH 8MBIT SPI 50MHZ 8WSON | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 8Mbit SPI 50 MHz 8-WSON (6x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SST25VF080B-50-4I-QAE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
25 | ¥13.36160 | ¥334.04 |
100 | ¥12.68340 | ¥1,268.34 |