FM25V20A-DG | ||
---|---|---|
DigiKey Part Number | FM25V20A-DG-ND | |
Manufacturer | ||
Manufacturer Product Number | FM25V20A-DG | |
Description | IC FRAM 2MBIT SPI 40MHZ 8DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-DFN (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | FM25V20A-DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.99000 | ¥160.99 |
10 | ¥149.93600 | ¥1,499.36 |
25 | ¥148.32640 | ¥3,708.16 |
74 | ¥144.66649 | ¥10,705.32 |
148 | ¥126.99527 | ¥18,795.30 |
296 | ¥122.71172 | ¥36,322.67 |
518 | ¥119.40971 | ¥61,854.23 |