SMAJ300AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥1.96125
Datasheet

Similar


Littelfuse Inc.
In Stock: 958
Unit Price: ¥6.37000
Datasheet

Similar


Bourns Inc.
In Stock: 13,919
Unit Price: ¥5.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥1.32194
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥1.32193
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥1.07472
Datasheet

Similar


Littelfuse Inc.
In Stock: 24,567
Unit Price: ¥7.94000
Datasheet

Similar


Bourns Inc.
In Stock: 10,048
Unit Price: ¥7.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥7.36000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥1.83390
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥1.74369
Datasheet
Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ300AE3/TR13

DigiKey Part Number
SMAJ300AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ300AE3/TR13
Description
TVS DIODE 300VWM DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
DO-214AC, SMA
Unidirectional Channels
1
Supplier Device Package
Voltage - Reverse Standoff (Typ)
300V
Base Product Number
Power - Peak Pulse
500W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV04A301J-HFComchip Technology0ATV04A301J-HF-ND¥1.96125Similar
P4SMA350ALittelfuse Inc.958F6596CT-ND¥6.37000Similar
P4SMA350ABourns Inc.13,919P4SMA350ABBCT-ND¥5.38000Similar
P4SMA350A-M3/5AVishay General Semiconductor - Diodes Division0P4SMA350A-M3/5A-ND¥1.32194Similar
P4SMA350A-M3/61Vishay General Semiconductor - Diodes Division0P4SMA350A-M3/61-ND¥1.32193Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.58475¥22,923.75
Manufacturers Standard Package