


SMAJ300A-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ300A-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMAJ300A-TP |
Description | TVS DIODE 300VWM 486VC DO214AC |
Customer Reference | |
Detailed Description | 486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 486V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A301J-HF | Comchip Technology | 0 | ATV04A301J-HF-ND | ¥1.96131 | Similar |
| P4SMA350A | Littelfuse Inc. | 958 | F6596CT-ND | ¥6.37000 | Similar |
| P4SMA350A | Bourns Inc. | 13,919 | P4SMA350ABBCT-ND | ¥5.38000 | Similar |
| P4SMA350A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA350A-M3/5A-ND | ¥1.32198 | Similar |
| P4SMA350A-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA350A-M3/61-ND | ¥1.32197 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.07475 | ¥5,373.75 |





