482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Building Automation – Protect/Sense/Control

P4SMA350A

DigiKey Part Number
F6596TR-ND - Tape & Reel (TR)
F6596CT-ND - Cut Tape (CT)
F6596DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA350A
Description
TVS DIODE 300VWM 482VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA350A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
482V
Mfr
Current - Peak Pulse (10/1000µs)
900mA
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
332V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA350AEaton - Electronics Division11,250283-P4SMA350ACT-ND¥4.13000Similar
SMAJ300ABourns Inc.24,521SMAJ300ABBCT-ND¥7.28000Similar
In-Stock: 958
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.96100¥39.61
100¥2.56450¥256.45
500¥1.96396¥981.98
1,000¥1.77036¥1,770.36
2,000¥1.60736¥3,214.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.60471¥8,023.55
Manufacturers Standard Package