482V Clamp 900mA Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
482V Clamp 900mA Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

P4SMA350A

DigiKey Part Number
283-P4SMA350ATR-ND - Tape & Reel (TR)
283-P4SMA350ACT-ND - Cut Tape (CT)
283-P4SMA350ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA350A
Description
TVS DIODE 300VWM 482VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
482V Clamp 900mA Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
482V
Mfr
Current - Peak Pulse (10/1000µs)
900mA
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
332V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.53100¥25.31
100¥1.60020¥160.02
500¥1.19832¥599.16
1,000¥1.06857¥1,068.57
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.76084¥3,804.20
10,000¥0.69468¥6,946.80
Manufacturers Standard Package