


SMAJ350A | |
|---|---|
DigiKey Part Number | SMAJ350ALFTR-ND - Tape & Reel (TR) SMAJ350ALFCT-ND - Cut Tape (CT) SMAJ350ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ350A |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ350A Models |
Category | Voltage - Clamping (Max) @ Ipp 567V |
Mfr | Current - Peak Pulse (10/1000µs) 1.1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 350V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 391V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥4.95400 | ¥49.54 |
| 100 | ¥3.21370 | ¥321.37 |
| 500 | ¥2.46478 | ¥1,232.39 |
| 1,000 | ¥2.22347 | ¥2,223.47 |
| 2,000 | ¥2.02036 | ¥4,040.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.50033 | ¥7,501.65 |
| 10,000 | ¥1.41107 | ¥14,110.70 |


