


ATV04A301J-HF | |
|---|---|
DigiKey Part Number | ATV04A301J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV04A301J-HF |
Description | TVS DIODE 300VWM 486VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 820mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A301J-HF Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 486V | Base Product Number |
Current - Peak Pulse (10/1000µs) 820mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA350A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA350A-M3/5A-ND | ¥1.32198 | Similar |
| P4SMA350A-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA350A-M3/61-ND | ¥1.32197 | Similar |
| SMAJ300A-TP | MCC (Micro Commercial Components) | 0 | 353-SMAJ300A-TP-ND | ¥1.07475 | Similar |
| SMAJ300AE3/TR13 | Microchip Technology | 0 | SMAJ300AE3/TR13-ND | ¥4.58489 | Similar |
| SMAJ300E3/TR13 | Microchip Technology | 0 | SMAJ300E3/TR13-ND | ¥4.71224 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.96131 | ¥9,806.55 |





