


TV04A301J-G | |
|---|---|
DigiKey Part Number | TV04A301J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A301J-G |
Description | TVS DIODE 300VWM 486VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 820mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A301J-G Models |
Category | Current - Peak Pulse (10/1000µs) 820mA |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 486V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.83395 | ¥9,169.75 |

