ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 240-TFBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM9X70-I/4PB

DigiKey Part Number
150-SAM9X70-I/4PB-ND
Manufacturer
Manufacturer Product Number
SAM9X70-I/4PB
Description
ARM926 MPU,BGA,I TEMP,TRAY
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 240-TFBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
SAM9X70-I/4PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
-
RAM Controllers
DDR2, DDR3, DDR3L, SDRAM
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB (3)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
AES, Boot Security, Cryptography, DES, SHA, TRNG
Mounting Type
Surface Mount
Package / Case
240-LFBGA
Supplier Device Package
240-TFBGA (11x11)
Additional Interfaces
EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.86000¥49.86
25¥45.73000¥1,143.25
100¥41.43000¥4,143.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.